Legrand Switch Disconnector, 2 Pole, 20A Max Current
- RS Stock No.:
- 266-3723
- Mfr. Part No.:
- 406432
- Manufacturer:
- Legrand
Price 1 Box of 10**
MYR1,561.79
Temporarily out of stock - back order for despatch 06/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR1,561.79 | MYR156.179 |
**price indicative
Related links
- Schneider Electric Switch Disconnector 20A Max Current
- Eaton Switch Disconnector 20A Max Current, 20A Fuse Current
- Legrand Switch Disconnector 63A Max Current
- Legrand Fuse Switch Disconnector 20A Max Current
- ABB Fuse Switch Disconnector 20A Max Current
- Socomec Fuse Switch Disconnector 20A Max Current
- Eaton Fuse Switch Disconnector 20A Max Current
- ABB Fuse Switch Disconnector 20A Max Current