ABB Switch Disconnector, 6 Pole, 115A Max Current, 100A Fuse Current
- RS Stock No.:
- 259-9712
- Mfr. Part No.:
- 1SCA105021R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,489.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,489.93 |
*price indicative
- RS Stock No.:
- 259-9712
- Mfr. Part No.:
- 1SCA105021R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Maximum Current | 115A | |
| Fuse Current Rating | 100A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | AC Switch-Disconnectors - Manual | |
| Series | 1SCA10 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Maximum Current 115A | ||
Fuse Current Rating 100A | ||
Enclosed/Not Enclosed Enclosed | ||
Range AC Switch-Disconnectors - Manual | ||
Series 1SCA10 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch-diconnector has 6 poles. It has 4 W power loss at rated operating conditions. It includes handle and shaft.
Screw terminals
Base mounted
Base mounted
Related links
- ABB Fuse Switch Disconnector 160A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
