ABB Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current

Subtotal (1 unit)*

MYR5,969.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,969.43

*price indicative

RS Stock No.:
259-9571
Mfr. Part No.:
1SCA022754R9040
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Maximum Current

400A

Fuse Current Rating

400A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA02

Mechanical Fuse Size

B1-B4

COO (Country of Origin):
FI
The ABB front operated switch fuse has 3-poles. It has 45 W power loss per pole at rated operating conditions.

Base mounting
Lug terminals