ABB Fuse Switch Disconnector, 3 Pole, 400A Fuse Current
- RS Stock No.:
- 258-9628
- Mfr. Part No.:
- 1SCA022727R4350
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,632.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,632.52 |
*price indicative
- RS Stock No.:
- 258-9628
- Mfr. Part No.:
- 1SCA022727R4350
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Fuse Current Rating | 400A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | OT400 | |
| Series | 1SCA02 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Fuse Current Rating 400A | ||
Enclosed/Not Enclosed Enclosed | ||
Range OT400 | ||
Series 1SCA02 | ||
- COO (Country of Origin):
- FI
1SCA022727R4350
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
The handle is pad lockable for 3 padlocks
