Siemens Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
- RS Stock No.:
- 243-4346
- Mfr. Part No.:
- 3LD5420-0TK13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,660.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,660.28 |
*price indicative
- RS Stock No.:
- 243-4346
- Mfr. Part No.:
- 3LD5420-0TK13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 100A | |
| Fuse Current Rating | 100A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | SENTRON | |
| Series | 3LD5 | |
| Mechanical Fuse Size | Class J | |
| Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 100A | ||
Fuse Current Rating 100A | ||
Enclosed/Not Enclosed Enclosed | ||
Range SENTRON | ||
Series 3LD5 | ||
Mechanical Fuse Size Class J | ||
Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON 3LD5 series Molded case switch disconnector has 3-pole configuration with current rating of 100 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
IP65 Degree of protection
Related links
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Eaton Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
