Siemens Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current

Subtotal (1 unit)*

MYR1,758.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,758.95

*price indicative

RS Stock No.:
243-4342
Mfr. Part No.:
3LD5410-0TK13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Range

SENTRON

Series

3LD5

Mechanical Fuse Size

Class J

Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens SENTRON 3LD5 series Molded case switch disconnector has 3-pole configuration with current rating of 100 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.

Operating temperature range is -25°C to 55°C
IP65 Degree of protection

Related links