Siemens Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
- RS Stock No.:
- 243-4259
- Mfr. Part No.:
- 3LD2284-2GP21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR598.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR598.82 |
*price indicative
- RS Stock No.:
- 243-4259
- Mfr. Part No.:
- 3LD2284-2GP21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 32A | |
| Fuse Current Rating | 32A | |
| Enclosed/Not Enclosed | Enclosed | |
| Normal State Configuration | 1NC/1NO | |
| Range | SENTRON | |
| Series | 3LD | |
| Mechanical Fuse Size | RK5 | |
| Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Maximum Current 32A | ||
Fuse Current Rating 32A | ||
Enclosed/Not Enclosed Enclosed | ||
Normal State Configuration 1NC/1NO | ||
Range SENTRON | ||
Series 3LD | ||
Mechanical Fuse Size RK5 | ||
Throw Configuration 4P | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON 3LD series switch disconnector has 3-pole configuration with current rating of 32 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
IP65 Degree of protection
Related links
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- ABB Fuse Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- RS PRO 175mm LCD Inclinometer
