ABB Fuse Switch Disconnector, 4 Pole, 200A Fuse Current

Subtotal (1 unit)*

MYR2,715.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,715.08

*price indicative

RS Stock No.:
235-2431
Mfr. Part No.:
1SCA129921R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Fuse Current Rating

200A

Mechanical Fuse Size

A2-A4

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 3+N poles. It does not includes handle and shaft. It has lug type terminals with a width of 20 mm.

Pollution degree 3
Handle type handle and shaft not included
Fourth pole type detachable neutral link integrated into the mechanism
Switches operating mechanism 03 (left side)
Position of line terminals Top In - Bottom Out
Bottom In - Top Out
Fuse size A2

Related links