ABB Fuse Switch Disconnector, 4 Pole, 160A Fuse Current
- RS Stock No.:
- 235-2401
- Mfr. Part No.:
- 1SCA116731R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,657.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,657.89 |
*price indicative
- RS Stock No.:
- 235-2401
- Mfr. Part No.:
- 1SCA116731R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Fuse Current Rating | 160A | |
| Mechanical Fuse Size | 000, 00 | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Fuse Current Rating 160A | ||
Mechanical Fuse Size 000, 00 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with DIN fuse system. It is base mounted fuse with 4 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 20 mm.
Pollution degree 3
Handle type pistol handle and shaft included
Fourth pole position left side
Fourth pole type switched - with solid link
Switches operating mechanism 22 (between the poles)
Handle type pistol handle and shaft included
Fourth pole position left side
Fourth pole type switched - with solid link
Switches operating mechanism 22 (between the poles)
Related links
- ABB Fuse Switch Disconnector 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 125A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Switch Disconnector 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
