ABB Fuse Switch Disconnector, 4 Pole, 160A Fuse Current
- RS Stock No.:
- 235-2386
- Mfr. Part No.:
- 1SCA115884R1001
- Manufacturer:
- ABB
Subtotal (1 unit)**
MYR2,696.86
Temporarily out of stock - back order for despatch 08/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,696.86 |
**price indicative
Related links
- ABB Fuse Switch Disconnector 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 125A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 100A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Switch Disconnector 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A...