Recently searched

    ABB Fuse Switch Disconnector, 4 Pole, 630A Fuse Current

    Subtotal (1 unit)**

    MYR9,546.41

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 +MYR9,546.41

    **price indicative

    RS Stock No.:
    235-2211
    Mfr. Part No.:
    1SCA106295R1001
    Manufacturer:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ABB

    Number of Poles

    4

    Fuse Current Rating

    630A

    Mechanical Fuse Size

    C1-C2

    Voltage Rating

    500V

    Related links