ABB Fuse Switch Disconnector, 3 Pole, 250A Fuse Current
- RS Stock No.:
- 235-2135
- Mfr. Part No.:
- 1SCA022871R2180 OS250DS30
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,712.85
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,712.85 |
*price indicative
- RS Stock No.:
- 235-2135
- Mfr. Part No.:
- 1SCA022871R2180 OS250DS30
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Fuse Current Rating | 250A | |
| Mechanical Fuse Size | 0-1 | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Fuse Current Rating 250A | ||
Mechanical Fuse Size 0-1 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on side operated mode with DIN fuse system. It is base mounted fuse with 3 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 25 mm.
Pollution degree 3
Handle type handle and shaft not included
Switches operating mechanism 30 (Right Side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size 0,1
Handle type handle and shaft not included
Switches operating mechanism 30 (Right Side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size 0,1
Related links
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
- ABB Fuse Switch Disconnector 250A Max Current
- ABB Switch Disconnector 250A Max Current, 250A Fuse Current
