ABB Fuse Switch Disconnector, 4 Pole, 200A Fuse Current
- RS Stock No.:
- 235-2051
- Mfr. Part No.:
- 1SCA022854R4290
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR7,585.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,585.95 |
*price indicative
- RS Stock No.:
- 235-2051
- Mfr. Part No.:
- 1SCA022854R4290
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Fuse Current Rating | 200A | |
| Mechanical Fuse Size | B1-B2 | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Fuse Current Rating 200A | ||
Mechanical Fuse Size B1-B2 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It has a pistol handle which also includes the shaft. It has lug type terminals with a width of 20 mm.
Pollution degree 3
Handle type pistol handle and shaft included
Fourth pole type switched - fusible pole
Switches operating mechanism 22 (between the poles)
Position of line terminals Left In - Right Out
Fuse size B1-B2
Handle type pistol handle and shaft included
Fourth pole type switched - fusible pole
Switches operating mechanism 22 (between the poles)
Position of line terminals Left In - Right Out
Fuse size B1-B2
Related links
- ABB Fuse Switch Disconnector 200A Fuse Current
- ABB Fuse Switch Disconnector 200A Max Current, 200A Fuse Current
- ABB Switch Disconnector 200A Max Current, 200A Fuse Current
- Schneider Electric Switch Disconnector 200A Fuse Current
- Schneider Electric Fuse Switch Disconnector 200A Max Current, 200A Fuse Current
- ABB Switch Disconnector 160A Max Current, 200A Fuse Current
- ABB Fuse Switch Disconnector 200A Fuse Current
- ABB Fuse Switch Disconnector 200A Fuse Current
