ABB Fuse Switch Disconnector, 4 Pole, 800A Fuse Current
- RS Stock No.:
- 235-2040
- Mfr. Part No.:
- 1SCA022837R3620
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR15,219.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,219.86 |
*price indicative
- RS Stock No.:
- 235-2040
- Mfr. Part No.:
- 1SCA022837R3620
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Fuse Current Rating | 800A | |
| Mechanical Fuse Size | C1-C3 | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Fuse Current Rating 800A | ||
Mechanical Fuse Size C1-C3 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 39 mm.
Pollution degree 3
Fourth pole position left side
Fourth pole type switched - with solid link
Switches operating mechanism 22 (between the poles)
Fuse size C1-C3
Fourth pole position left side
Fourth pole type switched - with solid link
Switches operating mechanism 22 (between the poles)
Fuse size C1-C3
