ABB Fuse Switch Disconnector, 4 Pole, 800A Fuse Current
- RS Stock No.:
- 235-2022
- Mfr. Part No.:
- 1SCA022825R8360
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR12,913.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,913.77 |
*price indicative
- RS Stock No.:
- 235-2022
- Mfr. Part No.:
- 1SCA022825R8360
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Fuse Current Rating | 800A | |
| Mechanical Fuse Size | C1-C3 | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Fuse Current Rating 800A | ||
Mechanical Fuse Size C1-C3 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and C1-C3 fuse size.
Safe maintenance and operation
Modular design
Modular design
