ABB Fuse Switch Disconnector, 3 Pole, 400A Fuse Current
- RS Stock No.:
- 235-1946
- Mfr. Part No.:
- 1SCA022753R9830
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR4,606.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,606.45 |
*price indicative
- RS Stock No.:
- 235-1946
- Mfr. Part No.:
- 1SCA022753R9830
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Fuse Current Rating | 400A | |
| Mechanical Fuse Size | B1-B4 | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Fuse Current Rating 400A | ||
Mechanical Fuse Size B1-B4 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 3 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 25 mm.
Pollution degree 3
Handle type handle and shaft not included
Fourth pole type detachable neutral link integrated into the mechanism
Switches operating mechanism 03 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size B
Handle type handle and shaft not included
Fourth pole type detachable neutral link integrated into the mechanism
Switches operating mechanism 03 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size B
Related links
- ABB Fuse Switch Disconnector 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Switch Disconnector 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Fuse Current
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
