ABB Fuse Switch Disconnector, 4 Pole, 250A Fuse Current

Subtotal (1 unit)*

MYR3,632.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,632.02

*price indicative

RS Stock No.:
235-1925
Mfr. Part No.:
1SCA022749R9190
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Fuse Current Rating

250A

Mechanical Fuse Size

0, 1

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and 0,1 fuse size.

Safe maintenance and operation
Modular design

Related links