ABB Fuse Switch Disconnector, 4 Pole, 160A Fuse Current
- RS Stock No.:
- 231-9281
- Mfr. Part No.:
- 1SCA122010R1001 OS160GB03N3P
- Manufacturer:
- ABB
Price Each**
MYR2,078.24
Temporarily out of stock - back order for despatch 19/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,078.24 |
**price indicative
- RS Stock No.:
- 231-9281
- Mfr. Part No.:
- 1SCA122010R1001 OS160GB03N3P
- Manufacturer:
- ABB
Related links
- ABB Fuse Switch Disconnector 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 125A Max Current, 160A Fuse Current
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 100A Fuse Current
- Schneider Electric Switch Disconnector 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A...
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current