ABB Fuse Switch Disconnector, 4 Pole, 400A Fuse Current
- RS Stock No.:
- 231-9150
- Mfr. Part No.:
- 1SCA022753R9160 OS400B03N3P
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR5,223.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,223.23 |
*price indicative
- RS Stock No.:
- 231-9150
- Mfr. Part No.:
- 1SCA022753R9160 OS400B03N3P
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Fuse Current Rating | 400A | |
| Mechanical Fuse Size | B1-B4 | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Fuse Current Rating 400A | ||
Mechanical Fuse Size B1-B4 | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- FI
The ABB OS series has a switch fuses is front operated. It has a 4-pole,03 (Left Side)and British standard is B1-B4 and handle and shaft included with detachable neutral link integrated into the mechanism.
Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project
Easy to install
Safety and protection
Speed up your project
Related links
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Fuse Current
- ABB Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
