Siemens Fuse Switch Disconnector
- RS Stock No.:
- 226-3910
- Mfr. Part No.:
- 3NJ6940-3BK23
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,927.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,927.71 |
*price indicative
- RS Stock No.:
- 226-3910
- Mfr. Part No.:
- 3NJ6940-3BK23
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3NJ | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3NJ | ||
- COO (Country of Origin):
- DE
The Siemens accessory for switch disconnector with fuses In-line design has pluggable current transformer 400/5 A. It has operating temperature range between -10 °C to 55 °C.
Pluggable current transformer
Ratio of input current or output current 500/5
Current at input rated value 500 A
Ratio of input current or output current 500/5
Current at input rated value 500 A
