Siemens Fuse Switch Disconnector

Subtotal (1 unit)*

MYR2,646.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,646.55

*price indicative

RS Stock No.:
226-3901
Mfr. Part No.:
3NJ6920-3BD13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Series

3NJ

COO (Country of Origin):
DE
The Siemens accessory for switch disconnector with fuses In-line design has pluggable current transformer 100/1 A. It has operating temperature range between -10 °C to 55 °C.

Pluggable current transformer
Bushing opening 14 mm
Ratio of input current/output current 100/1
Current / at input / rated value 100 A

Related links