Siemens Switch Disconnector, 4 Pole, 40A Max Current, 40A Fuse Current
- RS Stock No.:
- 225-8597
- Distrelec Article No.:
- 301-37-871
- Mfr. Part No.:
- 3LD3330-1TL13
- Manufacturer:
- Siemens
Price Each
MYR443.51
Temporarily out of stock - back order for despatch 21/12/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR443.51 |
- RS Stock No.:
- 225-8597
- Distrelec Article No.:
- 301-37-871
- Mfr. Part No.:
- 3LD3330-1TL13
- Manufacturer:
- Siemens
Related links
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Siemens Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- ABB Fuse Switch Disconnector 40A Max Current
- Craig & Derricott Switch Disconnector 40A Max Current
- ABB Non Fused Isolator Switch 40A Max Current