Siemens Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current

Subtotal (1 unit)*

MYR421.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR421.93

*price indicative

RS Stock No.:
225-8554
Mfr. Part No.:
3LD3230-1TK13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

32A

Fuse Current Rating

32A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

NO

Range

SENTRON

Series

3LD3

Mechanical Fuse Size

RK5

COO (Country of Origin):
DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.

Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40

Related links