Siemens Switch Disconnector, 3 Pole, 16A Max Current, 16A Fuse Current

Subtotal (1 unit)*

MYR490.39

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR490.39

*price indicative

RS Stock No.:
225-8490
Distrelec Article No.:
301-37-781
Mfr. Part No.:
3LD3050-0TK13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

16A

Fuse Current Rating

16A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

NO

Range

SENTRON

Series

3LD3

Mechanical Fuse Size

RK5

COO (Country of Origin):
DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.

Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40

Related links