Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current

Subtotal (1 unit)*

MYR476.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR476.57

*price indicative

RS Stock No.:
225-5391
Mfr. Part No.:
3NP1133-1BB10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

160A

Series

3NP1

Mechanical Fuse Size

NH00

COO (Country of Origin):
CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 160 A. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.

Height 210.4 mm
Width 105.8 mm
Depth 137.8 mm
Fastening method Busbar

Related links