Socomec Fuse Switch Disconnector
- RS Stock No.:
- 224-2335
- Mfr. Part No.:
- 15594063
- Manufacturer:
- Socomec
Subtotal (1 unit)*
MYR865.90
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR865.90 |
*price indicative
- RS Stock No.:
- 224-2335
- Mfr. Part No.:
- 15594063
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Series | 1559 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Series 1559 | ||
- COO (Country of Origin):
- TN
The Socomec 1559 series is the voltage sensing and power supply tap for 4P 500-630 A switch. The frame size of tap is B5.
This accessory used with ATyS t ,ATyS g, ATyS p series
Related links
- Socomec Fuse Switch Disconnector
- Socomec Fuse Switch Disconnector, 400A Max Current
- Socomec Fuse Switch Disconnector 1250A Max Current
- Socomec Fuse Switch Disconnector 630A Max Current
- Socomec Fuse Switch Disconnector 630A Max Current
- Socomec Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Socomec Fuse Switch Disconnector 160A Max Current
- Socomec Fuse Switch Disconnector 4000A Max Current
