Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 218-3311
- Mfr. Part No.:
- 3NP5060-0EA86
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,975.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,975.61 |
*price indicative
- RS Stock No.:
- 218-3311
- Mfr. Part No.:
- 3NP5060-0EA86
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Range | SENTRON | |
| Series | 3NP5 | |
| Mechanical Fuse Size | NH00, NH000 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Range SENTRON | ||
Series 3NP5 | ||
Mechanical Fuse Size NH00, NH000 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current ratting of 250 fuse switch disconnector provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Depth 161.5 mm
Height 196 mm
Width 134 mm
Operating voltage 690 V AC
Height 196 mm
Width 134 mm
Operating voltage 690 V AC
