Siemens Switch Disconnector, 4 Pole, 400A Max Current

Subtotal (1 unit)*

MYR2,706.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,706.53

*price indicative

RS Stock No.:
218-3223
Mfr. Part No.:
3KD4242-0PE10-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Maximum Current

400A

Mounting Type

Screw Mount

Normal State Configuration

6NO/6NC

Range

SENTRON

Series

3KD

Auxiliary Contacts Available

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector has current ratings of 400 A with four number of poles. It has front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 10000
Electrical life 1000
Design of the electrical connection flat connector
Size of the switch disconnector 3

Related links