Siemens Fuse Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 216-5962
- Mfr. Part No.:
- 3NP1143-1DA11
- Manufacturer:
- Siemens
Price Each
MYR1,785.29
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR1,785.29 |
- RS Stock No.:
- 216-5962
- Mfr. Part No.:
- 3NP1143-1DA11
- Manufacturer:
- Siemens
Related links
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current, 33 700A Fuse Current
- Siemens Switch Disconnector 250A Max Current
- Siemens Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current