Siemens Switch Disconnector
- RS Stock No.:
- 213-1413
- Mfr. Part No.:
- 8UC6033
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR84.70
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR84.70 |
*price indicative
- RS Stock No.:
- 213-1413
- Mfr. Part No.:
- 8UC6033
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 8UC6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 8UC6 | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 8UC6 Spare part is a Accessories for rotary operating mechanism 8UC6 adapter Extension shaft 300 mm.
long 10x 10 mm
Related links
- Siemens Switch Disconnector
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector
- Siemens Switch Disconnector 200A Max Current, 200A Fuse Current
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
