- RS Stock No.:
- 212-5781
- Mfr. Part No.:
- 3LD2130-0TK11
- Manufacturer:
- Siemens
43 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR243.63
Units | Per Unit |
1 + | MYR243.63 |
- RS Stock No.:
- 212-5781
- Mfr. Part No.:
- 3LD2130-0TK11
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 25A and type of switch is DIN-rail mounting with size 2.It is use for main switch, switch disconnector, EMERGENCY OFF switch, safety switch and maintenance/repair switch.
It consist three poles
Fixed mounting Device type
Fixed mounting Device type
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 25A |
Fuse Current Rating | 25A |
Enclosed/Not Enclosed | Enclosed |
Range | SENTRON |
Series | 3LD |
Mechanical Fuse Size | Size 2 |
Throw Configuration | Single Throw |