Eaton Fuse Switch Disconnector, 3 + N Pole, 20A Max Current, 20A Fuse Current
- RS Stock No.:
- 204-1584
- Mfr. Part No.:
- 197420 T0-2-8900/SE1
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR995.61
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR995.61 |
**price indicative
- RS Stock No.:
- 204-1584
- Mfr. Part No.:
- 197420 T0-2-8900/SE1
- Manufacturer:
- Eaton
Related links
- Eaton Fuse Switch Disconnector 20A Max Current, 20A Fuse Current
- Eaton Switch Disconnector 20A Max Current, 20A Fuse Current
- Eaton Switch Disconnector 20A Max Current, 20A Fuse Current
- Eaton Switch Disconnector 20A Max Current, 20A Fuse Current
- Eaton 3P+N Pole Isolator Switch - 20A Maximum Current IP65
- Eaton 690V (Volts), 20A
- Eaton Fuse Switch Disconnector 20A Max Current
- Legrand Fuse Switch Disconnector 20A Max Current