Siemens Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
- RS Stock No.:
- 203-1963
- Mfr. Part No.:
- 3KD3034-2NE40-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR715.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR715.08 |
*price indicative
- RS Stock No.:
- 203-1963
- Mfr. Part No.:
- 3KD3034-2NE40-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 100A | |
| Fuse Current Rating | 100A | |
| Enclosed/Not Enclosed | Enclosed | |
| Mounting Type | DIN Rail | |
| Range | SENTRON | |
| Series | 3KD | |
| Mechanical Fuse Size | Size 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 100A | ||
Fuse Current Rating 100A | ||
Enclosed/Not Enclosed Enclosed | ||
Mounting Type DIN Rail | ||
Range SENTRON | ||
Series 3KD | ||
Mechanical Fuse Size Size 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
The Siemens 3KD switch disconnector is a switch of size 2. It has 3 poles.
Type of device fixed mounting
Size of switch disconnector 2
Size of switch disconnector 2
Related links
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Eaton Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current
- Siemens Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 100A Max Current
