Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

Subtotal (1 unit)*

MYR462.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR462.35

*price indicative

RS Stock No.:
263-170
Mfr. Part No.:
EBH00O3TV1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton switch disconnector offers reliable operation with a low voltage rating, designed specifically for demanding industrial environments. With a robust construction, it efficiently handles high electrical loads while maintaining safety standards. This device is equipped with a three-pole configuration, enabling reliable disconnection and quick assembly in various applications such as motor control centres and distribution boards. Its compact dimensions and mounting options make it suitable for installation within constrained spaces.

Designed to handle a high amperage rating for various applications
Offers compliance with essential safety certifications including IEC standards
Features a front-side actuator for ease of operation and accessibility
Constructed to accommodate NH00 fuse-links, ensuring compatibility with standard systems
Equipped with protection against accidental contact, promoting user safety
Facilitates installation via DIN rail and busbar mounting methods, ensuring flexibility
Provides an optimal degree of protection, making it suitable for diverse environments

Related links