Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 262-644
- Mfr. Part No.:
- EBV0023TV1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR594.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR594.09 |
*price indicative
- RS Stock No.:
- 262-644
- Mfr. Part No.:
- EBV0023TV1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is a robust solution, meticulously designed for reliable performance in industrial electrical systems. This device is engineered to support applications up to 160 A and operates efficiently at a maximum voltage of 690 V. It boasts a three-pole configuration and is compatible with NH00 fuse-links, ensuring seamless integration within low voltage distribution boards. With its compact dimensions and busbar mounting capability, this model allows for convenient installation, even in tight spaces. Its IP30 ingress protection level ensures that the unit remains functional in various environmental conditions, making it a dependable choice for critical applications.
Offers a seamless integration into existing electrical systems
Designed for vertical installation to optimise space utilisation
Facilitates three-phase simultaneous switching for enhanced operational efficiency
Includes V-clamps for secure fuse-link connections
Engineered to comply with IEC standards for superior safety and reliability
Supports cable clamp electrical connections for straightforward wiring
Provides critical data visibility with clear release indication
Constructed for durability with premium materials to withstand rigorous industrial use
Designed for vertical installation to optimise space utilisation
Facilitates three-phase simultaneous switching for enhanced operational efficiency
Includes V-clamps for secure fuse-link connections
Engineered to comply with IEC standards for superior safety and reliability
Supports cable clamp electrical connections for straightforward wiring
Provides critical data visibility with clear release indication
Constructed for durability with premium materials to withstand rigorous industrial use
Related links
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- RS PRO 175mm LCD Inclinometer
