Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 262-628
- Mfr. Part No.:
- EBH00O3TM8
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR274.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR274.63 |
*price indicative
- RS Stock No.:
- 262-628
- Mfr. Part No.:
- EBH00O3TM8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton switch disconnector is an essential component for low voltage systems, designed to ensure safe and efficient operation within various electrical applications. Built to accommodate a maximum amperage rating of 160 A, it operates reliably at 690 V AC, making it ideal for demanding environments. The product is constructed to fit seamlessly into NH00 fuse-links and features a three-pole configuration for comprehensive circuit protection. With its compact dimensions and robust build, it provides excellent performance for mounting on DIN rails or 60 mm busbars. The design adheres to IEC standards, promoting high safety levels and energy efficiency, suitable for use across motor control centres, distribution boards, and cable distribution cabinets, thereby enhancing operational reliability while reducing maintenance requirements.
Engineered for superior performance in low voltage applications
Promotes effective circuit protection in industrial environments
Compact design ensures space efficiency in installation
Compatible with NH00 fuse-links for versatility and reliability
Constructed to IEC standards for enhanced safety compliance
Offers optional front mounting capabilities for ease of installation
Features a degree of protection rated at IP30 for durability
Utilises screw connections for secure and reliable electrical contact
Promotes effective circuit protection in industrial environments
Compact design ensures space efficiency in installation
Compatible with NH00 fuse-links for versatility and reliability
Constructed to IEC standards for enhanced safety compliance
Offers optional front mounting capabilities for ease of installation
Features a degree of protection rated at IP30 for durability
Utilises screw connections for secure and reliable electrical contact
Related links
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current
