Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- RS Stock No.:
- 262-619
- Mfr. Part No.:
- EBF00330V1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR683.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR683.73 |
*price indicative
- RS Stock No.:
- 262-619
- Mfr. Part No.:
- EBF00330V1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton state-of-the-art fuse rail is designed for low voltage applications, ensuring reliable protection in electrical systems. With its robust construction, it supports high amperage and voltage ratings, making it ideal for various industrial environments. Engineered to seamlessly integrate with NH00 fuse-links, this advanced component enhances system performance while maintaining safety standards. The thoughtful design facilitates quick installation and requires minimal maintenance, providing a cost-effective solution for transformers, distribution boards, and feeder pillars. Its compact dimensions allow for efficient space management without compromising on power capability.
Supports vertical installation seamlessly
Designed specifically for low voltage NH fuse-links
Constructed with durable materials for long-lasting performance
Optimised for quick and hassle-free installation
Ideal for use in complex electrical configurations
Offers enhanced operational safety with strict compliance to IEC standards
Lightweight design ensures easy handling and installation
Designed specifically for low voltage NH fuse-links
Constructed with durable materials for long-lasting performance
Optimised for quick and hassle-free installation
Ideal for use in complex electrical configurations
Offers enhanced operational safety with strict compliance to IEC standards
Lightweight design ensures easy handling and installation
Related links
- Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- ABB Switch Disconnector 160A Max Current, 160A Fuse Current
