Eaton Electronics Module, 8A Max Current
- RS Stock No.:
- 231-786
- Mfr. Part No.:
- 121080 CSAU-01/04
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR613.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR613.61 |
*price indicative
- RS Stock No.:
- 231-786
- Mfr. Part No.:
- 121080 CSAU-01/04
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current | 8A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current 8A | ||
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort actuator is a state-of-the-art switching device designed for versatility and efficiency in modern electrical systems. This potential-free actuator supports a maximum switching current of 8 A at 230 VAC, making it ideal for various applications in residential and commercial settings. With its innovative radio frequent bidirectional communication, users can enjoy seamless local operation for enhanced convenience. This actuator not only facilitates ease of installation but also includes comprehensive operation manuals for greater user comprehension. Its compact dimensions and flush mounting capability ensure that it fits well within existing setups, providing both functionality and aesthetic appeal. The Eaton Moeller xComfort actuator is engineered to comply with RoHS standards, showcasing a commitment to environmental responsibility, without compromising on performance.
Compact design allows for easy integration into tight spaces
Potential-free switching enables compatibility with a variety of circuits
Bidirectional communication increases operational efficiency
RoHS compliance demonstrates commitment to environmentally-friendly practices
User-friendly manuals and installation instructions streamline setup processes
Flush mounting offers a clean and unobtrusive installation aesthetic
Versatile applications across residential and commercial systems enhance its usability
Potential-free switching enables compatibility with a variety of circuits
Bidirectional communication increases operational efficiency
RoHS compliance demonstrates commitment to environmentally-friendly practices
User-friendly manuals and installation instructions streamline setup processes
Flush mounting offers a clean and unobtrusive installation aesthetic
Versatile applications across residential and commercial systems enhance its usability
Related links
- Siemens Switch Disconnector 10mA Fuse Current
- Eaton xComfort Series Communication Module for Use with C-load Switching, 230 V
- Eaton xComfort Series Communication Module for Use with C-load 230 V
- Eaton Thermostatic Radiator Valve
- Eaton LED Dimmer 250W
- Eaton Energy Sensor, 3 → 3680W
- Eaton, Push-On Rocker Switch Surface Mount
- Siemens Electronics Module, 3200A Max Current
