Schneider Electric Fuse Switch Disconnector, 3 Pole, 200A Max Current

Subtotal (1 unit)*

MYR5,146.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,146.88

*price indicative

MY - SEBundle - PDP
RS Stock No.:
207-263
Mfr. Part No.:
SE200SW3L
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

200A

Enclosed/Not Enclosed

Enclosed

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Switch Disconnector is designed for type B distribution boards, featuring a 200 A rating and a 3P+N configuration. This device provides safe and reliable disconnection of electrical circuits, ensuring enhanced protection and ease of maintenance. Its robust construction and compact design make it suitable for various applications, contributing to efficient performance in electrical distribution systems.

RoHS compliant
Mercury free

Related links