Schneider Electric Fuse Switch Disconnector, 3 Pole, 125A Max Current
- RS Stock No.:
- 207-259
- Mfr. Part No.:
- SE125SW3L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR829.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR829.95 |
*price indicative
- RS Stock No.:
- 207-259
- Mfr. Part No.:
- SE125SW3L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 125A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 125A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Switch Disconnector features a wide range of bolt-on incomers and plug-on outgoers, ensuring versatility for various applications. It includes permanent, non removable factory fitted barriers for enhanced safety and reliability. The design facilitates easier installation and cable zoning, along with straightforward wiring on control devices, making it a user-friendly choice for electrical systems.
RoHS compliant
Mercury free
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Fuse Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 100kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current 40 A 63 A 100 A, 125 A Fuse
- Schneider Electric Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current

