Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current

Subtotal (1 unit)*

MYR548.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR548.87

*price indicative

RS Stock No.:
158-065
Mfr. Part No.:
3LD3440-1TK11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

63A

Fuse Current Rating

63A

COO (Country of Origin):
DE
The Siemens exceptional switch disconnector is designed for reliability in demanding environments, embodying a robust construction suited for effective floor mounting with door coupling. Tailored for versatile applications, it supports electrical capacities of up to 63 A across various operating voltages. With an IP65 rating, this device is built to withstand harsh conditions, ensuring seamless operation and longevity. Its user-friendly toggle drive allows for easy manual control, while the innovative design ensures operational efficiency. Ideal for industrial and commercial setups, this switch disconnector guarantees both safety and performance, making it an indispensable asset for electrical management.

Exceptional service life supports up to 100, 000 cycles
Withstands temperatures from -25°C to 55°C
Optional motor drive and voltage trigger accessories
Locks into OFF and zero positions safely
High surge voltage resistance rated at 6 kV

Related links