Siemens Switch Disconnector, 4 Pole, 63A Max Current, 63A Fuse Current

Subtotal (1 unit)*

MYR418.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR418.96

*price indicative

RS Stock No.:
158-060
Mfr. Part No.:
3LD3430-1TL13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Maximum Current

63A

Fuse Current Rating

63A

COO (Country of Origin):
DE
The Siemens switch disconnector is engineered for reliability in demanding electrical environments. This robust product boasts a distinctive emergency-stop mechanism, ensuring safe operational control in critical situations. Its innovative design allows for seamless integration into standard distribution boards, making it ideal for industrial applications. With an impressive electrical endurance and significant operational power at various voltages, this switch disconnector becomes an indispensable component in modern electrical systems. The user-friendly control interface features a selector knob, providing clear visibility of the switch position while enhancing safety. Designed for durability and high performance, this product meets stringent industry standards, ensuring efficient and secure electrical management.

Emergency-stop functionality enhances operational safety significantly
Compact design optimises space in installations
Four-pole configuration supports diverse applications
Mechanical service life supports extensive operational cycles
IP40 rating protects against dust and solid objects

Related links