Siemens Switch Disconnector, 4 Pole, 63A Max Current, 63A Fuse Current
- RS Stock No.:
- 156-533
- Mfr. Part No.:
- 3VA1163-1AA42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,717.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,717.17 |
*price indicative
- RS Stock No.:
- 156-533
- Mfr. Part No.:
- 3VA1163-1AA42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 63A | |
| Fuse Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Maximum Current 63A | ||
Fuse Current Rating 63A | ||
- COO (Country of Origin):
- CZ
The Siemens switch disconnector is designed to meet the stringent demands of modern electrical installations, ensuring reliability and efficiency. With its robust 4-pole design, this switch disconnector excels in providing enhanced performance in various applications.
Environmental Product Declaration highlights commitment to sustainability
Operates effectively across a wide temperature range
Provides comprehensive protection with multiple approvals and certifications
Operates effectively across a wide temperature range
Provides comprehensive protection with multiple approvals and certifications
