Siemens Fuse Switch Disconnector, 3 Pole, 1444A Max Current
- RS Stock No.:
- 144-334
- Mfr. Part No.:
- 3NJ4173-3BF01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR11,531.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,531.22 |
*price indicative
- RS Stock No.:
- 144-334
- Mfr. Part No.:
- 3NJ4173-3BF01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 1444A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 1444A | ||
- COO (Country of Origin):
- DE
The Siemens Fuse switch disconnectors has 3-pole selectable, for protection of transformers on the secondary side.
IP30 protection rated
UKCA and CE Approved
UKCA and CE Approved
Related links
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 1154A Max Current
- Siemens Fuse Switch Disconnector 722A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 910A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
