Siemens Fuse Switch Disconnector, 3 Pole, 250A Max Current

Subtotal (1 unit)*

MYR5,212.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,212.65

*price indicative

RS Stock No.:
144-308
Mfr. Part No.:
3NJ4123-3CF01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

250A

COO (Country of Origin):
DE
The Siemens Fuse switch disconnectors has 3-pole selectable. It has Flat terminal of M10.

IP30 protection rated
UKCA and CE Approved

Related links