Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current

Subtotal (1 unit)*

MYR4,240.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,240.77

*price indicative

RS Stock No.:
144-297
Mfr. Part No.:
3NJ4103-3CF02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

160A

COO (Country of Origin):
DE
The Siemens Fuse switch disconnectors has 3-pole selectable. It has flat terminal M8 with electronic fuse monitoring.

IP30 protection rated
UKCA and CE Approved

Related links