Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 143-638
- Mfr. Part No.:
- 3NP1133-1JC23
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,767.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,767.85 |
*price indicative
- RS Stock No.:
- 143-638
- Mfr. Part No.:
- 3NP1133-1JC23
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
- COO (Country of Origin):
- CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH00 model rated for 160 A, designed for the Rittal busbar system 60 mm. It features a box terminal and includes electronic fuse monitoring, with a cover level of 32/70 mm, providing reliable operation and enhanced safety for electrical installations.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
