Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 143-636
- Mfr. Part No.:
- 3NP1133-1JC22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,456.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,456.60 |
*price indicative
- RS Stock No.:
- 143-636
- Mfr. Part No.:
- 3NP1133-1JC22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
- COO (Country of Origin):
- CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH00 model rated for 160 A, designed for the Rittal busbar system 60 mm. It features a box terminal and incorporates electronic fuse monitoring EFM10, with a cover level of 32/70 mm, ensuring reliable performance and enhanced safety in electrical installations.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
