Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current

Subtotal (1 unit)*

MYR1,629.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,629.22

*price indicative

RS Stock No.:
143-619
Mfr. Part No.:
3NP1133-1CA23
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

160A

COO (Country of Origin):
CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH00 model rated for 160 A, designed for assembly and installation on a mounting plate. It features a box terminal and includes electronic fuse monitoring, with a cover level of 45 mm, providing reliable performance and enhanced safety for various electrical applications.

Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring

Related links