Siemens Fuse Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 143-563
- Mfr. Part No.:
- 3NP5260-0CA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,159.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,159.41 |
*price indicative
- RS Stock No.:
- 143-563
- Mfr. Part No.:
- 3NP5260-0CA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
- COO (Country of Origin):
- DE
The Siemens 3NP5 Fuse Switch Disconnector is a robust 3 pole device rated for 250 A and designed for NH1 fuses. Ideal for assembly and installation on a mounting plate, it features high speed closing functionality for efficient operation. Equipped with screw terminals, this disconnector ensures secure and reliable connections, making it suitable for various electrical applications. Its design emphasizes safety and performance in demanding environments.
IP00 protection rated
UKCA and CE approved
CCC and EAC approved
UKCA and CE approved
CCC and EAC approved
